AOK015V75X2Q | |
---|---|
DigiKey Part Number | 785-AOK015V75X2Q-ND |
Manufacturer | |
Manufacturer Product Number | AOK015V75X2Q |
Description | 750V SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 96A (Tc) 312W (Tj) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 24A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 24mA | |
Gate Charge (Qg) (Max) @ Vgs | 152 nC @ 15 V | |
Vgs (Max) | +15V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 4880 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.69000 | ¥224.69 |
10 | ¥199.64700 | ¥1,996.47 |
240 | ¥162.97963 | ¥39,115.11 |