FDP085N10A-F102 | |
---|---|
DigiKey Part Number | FDP085N10A-F102-ND |
Manufacturer | |
Manufacturer Product Number | FDP085N10A-F102 |
Description | MOSFET N-CH 100V 96A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 96A (Tc) 188W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP085N10A-F102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 96A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2695 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
50 | ¥18.36140 | ¥918.07 |
100 | ¥15.10800 | ¥1,510.80 |
500 | ¥12.78368 | ¥6,391.84 |
1,000 | ¥10.84673 | ¥10,846.73 |
2,000 | ¥10.30442 | ¥20,608.84 |
5,000 | ¥9.91702 | ¥49,585.10 |