T598D475M075ATE200 | |
---|---|
DigiKey Part Number | 399-T598D475M075ATE200TR-ND - Tape & Reel (TR) 399-T598D475M075ATE200CT-ND - Cut Tape (CT) 399-T598D475M075ATE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D475M075ATE200 |
Description | CAP TANT POLY 4.7UF 75V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D475M075ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥23.48800 | ¥234.88 |
50 | ¥21.21420 | ¥1,060.71 |
100 | ¥18.25450 | ¥1,825.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.30772 | ¥7,153.86 |
1,000 | ¥13.32090 | ¥13,320.90 |
2,500 | ¥12.82759 | ¥32,068.98 |
5,000 | ¥12.58089 | ¥62,904.45 |