IRS2110SPBF | |
---|---|
DigiKey Part Number | IRS2110SPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2110SPBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 500 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.89300 | ¥228.93 |
45 | ¥21.63933 | ¥973.77 |
135 | ¥18.75474 | ¥2,531.89 |
270 | ¥17.79289 | ¥4,804.08 |
540 | ¥16.93256 | ¥9,143.58 |