L7824CD2T-TR | |
---|---|
DigiKey Part Number | 497-4775-2-ND - Tape & Reel (TR) 497-4775-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L7824CD2T-TR |
Description | IC REG LINEAR 24V 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7824CD2T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 50dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.15300 | ¥81.53 |
25 | ¥7.74280 | ¥193.57 |
100 | ¥6.35890 | ¥635.89 |
250 | ¥5.94440 | ¥1,486.10 |
500 | ¥5.25308 | ¥2,626.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.14715 | ¥4,147.15 |
2,000 | ¥3.87069 | ¥7,741.38 |
5,000 | ¥3.67713 | ¥18,385.65 |
10,000 | ¥3.53890 | ¥35,389.00 |