L7812CD2T-TR | |
---|---|
DigiKey Part Number | 497-1178-2-ND - Tape & Reel (TR) 497-1178-1-ND - Cut Tape (CT) 497-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7812CD2T-TR |
Description | IC REG LINEAR 12V 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7812CD2T-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.68500 | ¥76.85 |
25 | ¥7.29760 | ¥182.44 |
100 | ¥5.99340 | ¥599.34 |
250 | ¥5.60264 | ¥1,400.66 |
500 | ¥4.95128 | ¥2,475.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.90886 | ¥3,908.86 |
2,000 | ¥3.64830 | ¥7,296.60 |
5,000 | ¥3.46588 | ¥17,329.40 |
10,000 | ¥3.33558 | ¥33,355.80 |
25,000 | ¥3.23134 | ¥80,783.50 |