Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 28.5A, 10V | |
Vgs(th) (Max) @ Id | 4.3V @ 6.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5840 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 329W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥76.31800 | ¥763.18 |
30 | ¥72.77167 | ¥2,183.15 |
120 | ¥60.34750 | ¥7,241.70 |
270 | ¥55.02270 | ¥14,856.13 |
510 | ¥51.47275 | ¥26,251.10 |
1,020 | ¥46.14804 | ¥47,071.00 |