R6086YNZ4C13 | |
---|---|
DigiKey Part Number | 846-R6086YNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6086YNZ4C13 |
Description | NCH 600V 86A, TO-247, POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 86A (Tc) 781W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 17A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 4.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 781W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247G | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
30 | ¥71.58133 | ¥2,147.44 |
120 | ¥67.37033 | ¥8,084.44 |
510 | ¥61.05406 | ¥31,137.57 |
1,020 | ¥56.00133 | ¥57,121.36 |