FDH055N15A | |
---|---|
DigiKey Part Number | FDH055N15A-ND |
Manufacturer | |
Manufacturer Product Number | FDH055N15A |
Description | MOSFET N-CH 150V 158A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 158A (Tc) 429W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDH055N15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9mOhm @ 120A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9445 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
30 | ¥47.44733 | ¥1,423.42 |
120 | ¥42.45358 | ¥5,094.43 |
510 | ¥37.45908 | ¥19,104.13 |
1,020 | ¥33.71316 | ¥34,387.42 |
2,010 | ¥31.59051 | ¥63,496.93 |