158A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,341 In Stock | 1 : ¥59.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 158A (Tc) | 10V | 5.9mOhm @ 120A, 10V | 4V @ 250µA | 92 nC @ 10 V | ±20V | 9445 pF @ 75 V | - | 429W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 158A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 8mA | 380 nC @ 10 V | ±20V | 14400 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |