IRF1018EPBF | |
---|---|
DigiKey Part Number | IRF1018EPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1018EPBF |
Description | MOSFET N-CH 60V 79A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 79A (Tc) 110W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF1018EPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.4mOhm @ 47A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2290 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.18500 | ¥81.85 |
100 | ¥6.36590 | ¥636.59 |
500 | ¥5.39614 | ¥2,698.07 |
1,000 | ¥4.39569 | ¥4,395.69 |
2,000 | ¥4.13803 | ¥8,276.06 |
5,000 | ¥3.94097 | ¥19,704.85 |
10,000 | ¥3.75908 | ¥37,590.80 |