CSD18533KCS | |
---|---|
DigiKey Part Number | 296-35013-ND |
Manufacturer | |
Manufacturer Product Number | CSD18533KCS |
Description | MOSFET N-CH 60V 72A/100A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 72A (Ta), 100A (Tc) 192W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD18533KCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3025 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
50 | ¥10.04720 | ¥502.36 |
100 | ¥8.26650 | ¥826.65 |
500 | ¥6.99476 | ¥3,497.38 |
1,000 | ¥5.93495 | ¥5,934.95 |
2,000 | ¥5.63817 | ¥11,276.34 |
5,000 | ¥5.42622 | ¥27,131.10 |
10,000 | ¥5.24657 | ¥52,465.70 |