ACPL-M483-000E | |
---|---|
DigiKey Part Number | 516-3706-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M483-000E |
Description | OPTOISO 3.75KV PUSH PULL 5SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-M483-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 50 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Rise / Fall Time (Typ) | 6ns, 6ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.16000 | ¥29.16 |
10 | ¥20.63200 | ¥206.32 |
100 | ¥16.89870 | ¥1,689.87 |
500 | ¥14.24600 | ¥7,123.00 |
1,000 | ¥13.06705 | ¥13,067.05 |
2,000 | ¥12.52672 | ¥25,053.44 |
5,000 | ¥12.28110 | ¥61,405.50 |