BAT-HLD-007-SMT-TR | |
---|---|
DigiKey Part Number | 343-BAT-HLD-007-SMT-TR-ND - Tape & Reel (TR) 343-BAT-HLD-007-SMT-TRCT-ND - Cut Tape (CT) 343-BAT-HLD-007-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-007-SMT-TR |
Description | BATT RETAIN COIN 12.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-007-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1216, 1220, 1225 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.126" (3.20mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.45500 | ¥74.55 |
50 | ¥6.55960 | ¥327.98 |
100 | ¥6.18200 | ¥618.20 |
250 | ¥5.68840 | ¥1,422.10 |
500 | ¥5.33998 | ¥2,669.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.59179 | ¥3,591.79 |