BC-2011 | |
---|---|
DigiKey Part Number | BC-2011-ND |
Manufacturer | |
Manufacturer Product Number | BC-2011 |
Description | BATT RETAINER COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC-2011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1225 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.105" (2.67mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.89100 | ¥38.91 |
100 | ¥3.22400 | ¥322.40 |
1,000 | ¥2.61195 | ¥2,611.95 |
5,000 | ¥2.20896 | ¥11,044.80 |