IRFB3306PBF | |
---|---|
DigiKey Part Number | 448-IRFB3306PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3306PBF |
Description | MOSFET N-CH 60V 120A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB3306PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4520 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
50 | ¥12.02740 | ¥601.37 |
100 | ¥9.89530 | ¥989.53 |
500 | ¥8.37318 | ¥4,186.59 |
1,000 | ¥7.10452 | ¥7,104.52 |
2,000 | ¥6.74928 | ¥13,498.56 |
5,000 | ¥6.49555 | ¥32,477.75 |
10,000 | ¥6.28050 | ¥62,805.00 |