IRF3205STRLPBF | |
---|---|
DigiKey Part Number | IRF3205STRLPBFTR-ND - Tape & Reel (TR) IRF3205STRLPBFCT-ND - Cut Tape (CT) IRF3205STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3205STRLPBF |
Description | MOSFET N-CH 55V 110A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 110A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF3205STRLPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 62A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 146 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3247 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.79700 | ¥117.97 |
100 | ¥9.39120 | ¥939.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥7.94628 | ¥6,357.02 |
1,600 | ¥6.74230 | ¥10,787.68 |
2,400 | ¥6.40519 | ¥15,372.46 |
5,600 | ¥6.16441 | ¥34,520.70 |