NN02-201

DigiKey Part Number
2115-NN02-201TR-ND - Tape & Reel (TR)
2115-NN02-201CT-ND - Cut Tape (CT)
2115-NN02-201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NN02-201
Description
ONE MXTEND MULTIBAND ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.5GHz, 3.5GHz, 3.7GHz, 4.7GHz, 5GHz, 6GHz, 7GHz 2G, 3G, 4G, 5G, DCS, GSM, LTE, PCS, UMTS, Wifi DB Chip RF Antenna 824MHz ~ 7.125GHz 4.1dBi SMA Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NN02-201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ignion
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Ultra Wide Band
Frequency (Center/Band)
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.5GHz, 3.5GHz, 3.7GHz, 4.7GHz, 5GHz, 6GHz, 7GHz
Frequency Range
824MHz ~ 7.125GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
4.1dBi
Features
-
Termination
SMA
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
2G, 3G, 4G, 5G, DCS, GSM, LTE, PCS, UMTS, Wifi DB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥6.94500¥69.45
25¥6.59000¥164.75
100¥5.41440¥541.44
250¥5.06096¥1,265.24
500¥4.47266¥2,236.33
1,000¥4.14434¥4,144.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.14434¥10,360.85
Manufacturers Standard Package