EB_NN02-201-5G | |
---|---|
DigiKey Part Number | 2115-EB_NN02-201-5G-ND |
Manufacturer | |
Manufacturer Product Number | EB_NN02-201-5G |
Description | EVAL BOARD FOR NN02-201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ONE mXTEND™ NN02-201 Antenna 3.3GHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 3.3GHz ~ 5GHz | |
For Use With/Related Products | NN02-201 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥643.96800 | ¥3,219.84 |