NN02-201 | |
---|---|
DigiKey Part Number | 2115-NN02-201TR-ND - Tape & Reel (TR) 2115-NN02-201CT-ND - Cut Tape (CT) 2115-NN02-201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NN02-201 |
Description | ONE MXTEND MULTIBAND ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.5GHz, 3.5GHz, 3.7GHz, 4.7GHz, 5GHz, 6GHz, 7GHz 2G, 3G, 4G, 5G, DCS, GSM, LTE, PCS, UMTS, Wifi DB Chip RF Antenna 824MHz ~ 7.125GHz 4.1dBi SMA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NN02-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Ultra Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.5GHz, 3.5GHz, 3.7GHz, 4.7GHz, 5GHz, 6GHz, 7GHz | |
Frequency Range | 824MHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4.1dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | 2G, 3G, 4G, 5G, DCS, GSM, LTE, PCS, UMTS, Wifi DB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.59000 | ¥164.75 |
100 | ¥5.41440 | ¥541.44 |
250 | ¥5.06096 | ¥1,265.24 |
500 | ¥4.47266 | ¥2,236.33 |
1,000 | ¥4.14434 | ¥4,144.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.14434 | ¥10,360.85 |