104030003 | |
---|---|
DigiKey Part Number | 1597-1194-ND |
Manufacturer | |
Manufacturer Product Number | 104030003 |
Description | GROVE 4-DIGIT DISPLAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | TM1637 7-Segment 4-Digit Display Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Grove | |
Type | Display | |
Function | 7-Segment 4-Digit | |
Utilized IC / Part | TM1637 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |