101020020 | |
---|---|
DigiKey Part Number | 1597-1136-ND |
Manufacturer | |
Manufacturer Product Number | 101020020 |
Description | GROVE PIR MOTION SENSOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Passive Infrared (PIR) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.43000 | ¥71.43 |