103020133 | |
---|---|
DigiKey Part Number | 1597-1646-ND |
Manufacturer | |
Manufacturer Product Number | 103020133 |
Description | GROVE 4CHANNEL SPDT RELAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electromechanical Relay Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.49000 | ¥89.49 |