DEV-14150 | |
---|---|
DigiKey Part Number | 1568-1523-ND |
Manufacturer | |
Manufacturer Product Number | DEV-14150 |
Description | RELAYPLATE PI-PLATE |
Customer Reference | |
Detailed Description | Electromechanical Relay Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Raspberry Pi | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s) |