111100001 | |
---|---|
DigiKey Part Number | 1597-111100001-ND |
Manufacturer | |
Manufacturer Product Number | 111100001 |
Description | DOCKERPI 4 CHANNEL RELAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Electromechanical Relay Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.43000 | ¥161.43 |