RLYCPE-BBBCAPE | |
---|---|
DigiKey Part Number | RLYCPE-BBBCAPE-ND |
Manufacturer | |
Manufacturer Product Number | RLYCPE-BBBCAPE |
Description | BEAGLEBONE RELAY CAPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Electromechanical Relay BeagleBone Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | BeagleBone | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.05000 | ¥340.05 |