70RCK8 | |
---|---|
DigiKey Part Number | GH7029-ND |
Manufacturer | |
Manufacturer Product Number | 70RCK8 |
Description | I/O MODULE RACK 8 CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Number of Channels | 8 | |
Connector Type | Card Edge, Screw Terminal Blocks | |
Mounting Type | Standoffs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥814.21000 | ¥814.21 |
10 | ¥771.33200 | ¥7,713.32 |
25 | ¥728.48400 | ¥18,212.10 |
50 | ¥685.63140 | ¥34,281.57 |
100 | ¥642.77870 | ¥64,277.87 |