ABE7P16T111 | |
---|---|
DigiKey Part Number | 4008-ABE7P16T111-ND |
Manufacturer | |
Manufacturer Product Number | ABE7P16T111 |
Description | SUB-BASE FOR PLUG-IN RELAY ABE7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | - | |
Number of Channels | 16 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,483.51000 | ¥4,483.51 |
10 | ¥4,334.03100 | ¥43,340.31 |