70RCK4 | |
---|---|
DigiKey Part Number | GH7028-ND |
Manufacturer | |
Manufacturer Product Number | 70RCK4 |
Description | I/O MODULE RACK 4 CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.56000 | ¥434.56 |
10 | ¥411.71200 | ¥4,117.12 |
25 | ¥388.83480 | ¥9,720.87 |
50 | ¥365.96260 | ¥18,298.13 |
100 | ¥343.09030 | ¥34,309.03 |
250 | ¥320.21760 | ¥80,054.40 |