70M-ODC5 | |
---|---|
DigiKey Part Number | GH7024-ND |
Manufacturer | |
Manufacturer Product Number | 70M-ODC5 |
Description | DC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | 70M-ODC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 5VDC | |
Current - Input | 14 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.02ms | |
Turn Off Time | 0.05ms | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.88000 | ¥145.88 |
10 | ¥129.65200 | ¥1,296.52 |
25 | ¥123.16920 | ¥3,079.23 |
50 | ¥116.68760 | ¥5,834.38 |
100 | ¥110.20470 | ¥11,020.47 |
250 | ¥100.48028 | ¥25,120.07 |
500 | ¥93.99778 | ¥46,998.89 |