70M-IDC5 | |
---|---|
DigiKey Part Number | GH7027-ND |
Manufacturer | |
Manufacturer Product Number | 70M-IDC5 |
Description | DC INPUT MODULE 3-32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Input Module Output Module 10mA 5VDC Output 3 ~ 32VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | 70M-IDC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | Mini | |
Voltage - Input | 3 ~ 32VDC | |
Current - Input | 18 mA | |
Voltage - Output | 5VDC | |
Current - Output | 10mA | |
Turn On Time | 0.20ms | |
Turn Off Time | 0.40ms | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.35000 | ¥144.35 |
10 | ¥128.27500 | ¥1,282.75 |
25 | ¥121.86320 | ¥3,046.58 |
50 | ¥115.45000 | ¥5,772.50 |
100 | ¥109.03660 | ¥10,903.66 |
250 | ¥99.41560 | ¥24,853.90 |
500 | ¥93.00178 | ¥46,500.89 |