70MRCK24-EC | |
---|---|
DigiKey Part Number | GH3008-ND |
Manufacturer | |
Manufacturer Product Number | 70MRCK24-EC |
Description | I/O MODULE RACK 24 CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 24 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Mini | |
Number of Channels | 24 | |
Connector Type | Card Edge, Screw Terminal Blocks | |
Mounting Type | Standoffs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,890.33000 | ¥1,890.33 |
10 | ¥1,772.19800 | ¥17,721.98 |
25 | ¥1,654.05120 | ¥41,351.28 |
50 | ¥1,594.97780 | ¥79,748.89 |