70RCK4R

DigiKey Part Number
GH3035-ND
Manufacturer
Manufacturer Product Number
70RCK4R
Description
I/O MODULE RACK 4 CHANNEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Module Rack 4 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Number of Channels
4
Connector Type
Screw Terminal Blocks
Mounting Type
Standoffs
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥453.88000¥453.88
10¥429.96600¥4,299.66
25¥406.07600¥10,151.90
50¥382.19080¥19,109.54
100¥358.30330¥35,830.33
250¥334.41644¥83,604.11
Manufacturers Standard Package