USB-4750-CE | |
---|---|
DigiKey Part Number | 2084-USB-4750-CE-ND |
Manufacturer | |
Manufacturer Product Number | USB-4750-CE |
Description | MODULE DIGITAL I/O USB 2.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module USB 2.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digital I/O | |
Type | Module | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 16 - Digital | |
Input Range | ±60V | |
Input Resolution | - | |
Number of Outputs and Type | 16 - Digital | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,320.73000 | ¥2,320.73 |