6069-410-032 | |
---|---|
DigiKey Part Number | 1286-6069-410-032-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-032 |
Description | DAQ DEVICE DIGITAL I/O USB 2.0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device USB 2.0 Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 96 - Digital | |
Input Range | 5V | |
Input Resolution | - | |
Number of Outputs and Type | 96 - Digital | |
Output Range | 5V | |
Output Resolution | - | |
Bidirectional Channels | 96 | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,178.79000 | ¥4,178.79 |