6069-300-011 | |
---|---|
DigiKey Part Number | 1286-6069-300-011-ND |
Manufacturer | |
Manufacturer Product Number | 6069-300-011 |
Description | PS-5V3AEPS POWER SUPPLY USB-DIO9 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Specialized Power Supply for use with MCC DIO96H, USB-DIO96H/50 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Power Supply | |
For Use With/Related Products | MCC DIO96H, USB-DIO96H/50 | |
Specifications | 3A, 5V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.54000 | ¥297.54 |