70-IAC5 | |
---|---|
DigiKey Part Number | GH7020-ND |
Manufacturer | |
Manufacturer Product Number | 70-IAC5 |
Description | AC INPUT MODULE 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 10mA 5VDC Output 120VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 120VAC | |
Current - Input | 8 mA | |
Voltage - Output | 5VDC | |
Current - Output | 10mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Hold Down Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
10 | ¥136.18100 | ¥1,361.81 |
25 | ¥129.36800 | ¥3,234.20 |
50 | ¥122.56040 | ¥6,128.02 |
100 | ¥115.75090 | ¥11,575.09 |
250 | ¥105.53752 | ¥26,384.38 |
500 | ¥98.72870 | ¥49,364.35 |