70RCK8-HL | |
---|---|
DigiKey Part Number | GH3044-ND |
Manufacturer | |
Manufacturer Product Number | 70RCK8-HL |
Description | I/O MODULE RACK 8 CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Number of Channels | 8 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | Standoffs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥861.51000 | ¥861.51 |
10 | ¥813.61700 | ¥8,136.17 |
25 | ¥765.75560 | ¥19,143.89 |
50 | ¥717.89380 | ¥35,894.69 |
100 | ¥670.03530 | ¥67,003.53 |