P7TF-05 | |
---|---|
DigiKey Part Number | Z3225-ND |
Manufacturer | |
Manufacturer Product Number | P7TF-05 |
Description | I/O MODULE RACK CHANNEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | G3TA, G7T | |
Number of Channels | 1 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.57000 | ¥89.57 |
10 | ¥79.65200 | ¥796.52 |
25 | ¥75.66480 | ¥1,891.62 |
50 | ¥71.68300 | ¥3,584.15 |
100 | ¥67.70050 | ¥6,770.05 |
250 | ¥61.72688 | ¥15,431.72 |
500 | ¥57.74448 | ¥28,872.24 |
1,000 | ¥54.75767 | ¥54,757.67 |