D2440-B | |
---|---|
DigiKey Part Number | CC1090-ND |
Manufacturer | |
Manufacturer Product Number | D2440-B |
Description | SSR RELAY SPST-NC 40A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | D2440-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥672.88000 | ¥672.88 |
10 | ¥640.87900 | ¥6,408.79 |
50 | ¥611.73960 | ¥30,586.98 |
100 | ¥593.77800 | ¥59,377.80 |