HS201DR | |
---|---|
DigiKey Part Number | CC1791-ND |
Manufacturer | |
Manufacturer Product Number | HS201DR |
Description | HEATSINK SSR 2.0DEG C/W DIN MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | HS201DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | Multiple Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.18000 | ¥414.18 |
10 | ¥394.48100 | ¥3,944.81 |
50 | ¥376.50320 | ¥18,825.16 |
100 | ¥365.41920 | ¥36,541.92 |