Sensata-Crydom Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : ¥149.00000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | - | 20 V ~ 280 V | 1 A | - | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UL | - | - | |||
245 In Stock | 1 : ¥153.29000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 12 V ~ 280 V | 1.5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-Mini SIP | CE, CSA, UR | - | - | |||
673 In Stock | 1 : ¥164.20000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 10VDC | 12 V ~ 280 V | 1.5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-Mini SIP | CE, CSA, UR | - | - | |||
326 In Stock | 1 : ¥173.67000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
566 In Stock | 1 : ¥178.14000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 12 V ~ 280 V | 2 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-Mini SIP | CE, CSA, UR | - | - | |||
1,044 In Stock | 1 : ¥183.95000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
548 In Stock | 1 : ¥185.65000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 10VDC | 12 V ~ 280 V | 1.5 A | - | PC Pin | -30°C ~ 80°C | 16-DIP (0.300", 7.62mm), 4 Leads | 16-DIP | CE, CSA, UR | - | - | |||
454 In Stock | 1 : ¥225.42000 Bulk | Bulk | Active | Through Hole | SPST-NC (1 Form B) | AC, Zero Cross | 4 ~ 28VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
411 In Stock | 1 : ¥225.69000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 15 ~ 30VDC | 0 V ~ 24 V | 3.5 A | - | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
132 In Stock | 1 : ¥226.32000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 2 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus | - | - | |||
524 In Stock | 1 : ¥229.89000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
167 In Stock | 1 : ¥229.89000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
321 In Stock | 1 : ¥232.84000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
523 In Stock | 1 : ¥244.02000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 15VDC | 48 V ~ 660 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
276 In Stock | 1 : ¥248.31000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 3.5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus | - | - | |||
1,339 In Stock | 1 : ¥298.81000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 32VDC | 3 V ~ 60 V | 3 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
251 In Stock | 1 : ¥299.17000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 4 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
505 In Stock | 1 : ¥304.53000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 25 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus, TUV | - | - | |||
122 In Stock | 1 : ¥315.70000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 24 V ~ 280 V | 12 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
446 In Stock | 1 : ¥352.62000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
833 In Stock | 1 : ¥363.52000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 8VDC | 24 V ~ 280 V | 20 A | - | Quick Connect - 0.187"/0.250" | -30°C ~ 80°C | Module | - | CE, cURus, TUV | - | - | |||
112 In Stock | 1 : ¥364.42000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 0 V ~ 60 V | 5 A | 100 mOhms | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
136 In Stock | 1 : ¥417.15000 Bulk | Bulk | Active | Through Hole | SPST-NC (1 Form B) | DC | 3 ~ 32VDC | 3 V ~ 60 V | 3 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
2,032 In Stock | 1 : ¥430.38000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | - | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
139 In Stock | 1 : ¥435.12000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - |