ASO241 | |
---|---|
DigiKey Part Number | CC1050-ND |
Manufacturer | |
Manufacturer Product Number | ASO241 |
Description | SSR RELAY SPST-NO 1.5A 12-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ASO241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 10VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 1.5 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-Mini SIP | |
Approval Agency | CE, CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.29000 | ¥153.29 |
10 | ¥145.96300 | ¥1,459.63 |
50 | ¥139.34860 | ¥6,967.43 |
100 | ¥135.23700 | ¥13,523.70 |