4-SIP Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,347 In Stock | 1 : ¥48.89000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 2 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus, VDE | - | - | |||
9,716 In Stock | 1 : ¥54.79000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
300 In Stock | 1 : ¥57.03000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 264 V | 1 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus, VDE | - | - | |||
1,781 In Stock | 1 : ¥63.91000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 19.2 ~ 28.8VDC | 75 V ~ 264 V | 2 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus, VDE | - | - | |||
1,039 In Stock | 1 : ¥85.36000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 60 V | 3 A | 180 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
200 In Stock | 1 : ¥94.03000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.4VDC | 0 V ~ 60 V | 3.6 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
538 In Stock | 1 : ¥105.29000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.4VDC | 0 V ~ 60 V | 2.7 A | 180 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
1,050 In Stock | 1 : ¥106.01000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 4 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
490 In Stock | 1 : ¥106.63000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 3.2 Ohms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
1,419 In Stock | 1 : ¥137.74000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 6VDC | 75 V ~ 250 V | 3 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIL | cURus, VDE | - | - | |||
809 In Stock | 1 : ¥139.53000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 75 V ~ 250 V | 3 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus, VDE | - | - | |||
245 In Stock | 1 : ¥153.29000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 12 V ~ 280 V | 1.5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-Mini SIP | CE, CSA, UR | - | - | |||
673 In Stock | 1 : ¥164.20000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 10VDC | 12 V ~ 280 V | 1.5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-Mini SIP | CE, CSA, UR | - | - | |||
952 In Stock | 1 : ¥173.05000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 60 V | 6 A | 30 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
326 In Stock | 1 : ¥173.67000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
566 In Stock | 1 : ¥178.14000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 10VDC | 12 V ~ 280 V | 2 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-Mini SIP | CE, CSA, UR | - | - | |||
1,044 In Stock | 1 : ¥183.95000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
324 In Stock | 1 : ¥186.90000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | PC Pin | -20°C ~ 70°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
258 In Stock | 1 : ¥196.64000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 12 V ~ 265 V | 5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | - | CE, cUR, UR | - | - | |||
454 In Stock | 1 : ¥225.42000 Bulk | Bulk | Active | Through Hole | SPST-NC (1 Form B) | AC, Zero Cross | 4 ~ 28VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
411 In Stock | 1 : ¥225.69000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 15 ~ 30VDC | 0 V ~ 24 V | 3.5 A | - | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
132 In Stock | 1 : ¥226.32000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 24 V ~ 280 V | 2 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus | - | - | |||
524 In Stock | 1 : ¥229.89000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
167 In Stock | 1 : ¥229.89000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
523 In Stock | 1 : ¥244.02000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 15VDC | 48 V ~ 660 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - |