34.81.7.024.9024 | |
---|---|
DigiKey Part Number | 2066-34.81.7.024.9024-ND |
Manufacturer | |
Manufacturer Product Number | 34.81.7.024.9024 |
Description | SSR RELAY SPST-NO 6A 1.5-33V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 34.81.7.024.9024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 1.5 V ~ 33 V | |
Load Current | 6 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.90000 | ¥186.90 |
20 | ¥177.52850 | ¥3,550.57 |
40 | ¥158.84325 | ¥6,353.73 |
100 | ¥149.49900 | ¥14,949.90 |
260 | ¥140.15515 | ¥36,440.34 |
500 | ¥130.81164 | ¥65,405.82 |