CMD328K3 | |
---|---|
DigiKey Part Number | 2312-CMD328K3TR-ND - Tape & Reel (TR) 2312-CMD328K3CT-ND - Cut Tape (CT) 2312-CMD328K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD328K3 |
Description | 6-18 GHZ LOW NOISE AMPLIFIER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 12dBm | |
Gain | 26dB | |
Noise Figure | 1.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 4V | |
Current - Supply | 52mA | |
Test Frequency | 6GHz ~ 18GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.34000 | ¥460.34 |
10 | ¥429.22600 | ¥4,292.26 |
25 | ¥398.12560 | ¥9,953.14 |
100 | ¥373.24340 | ¥37,324.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥307.95658 | ¥153,978.29 |