Finder Relays, Inc. Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
348 In Stock | 1 : ¥186.90000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | PC Pin | -20°C ~ 70°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
209 In Stock | 1 : ¥284.78000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | Screw Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
108 In Stock | 1 : ¥298.09000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | Spring Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
157 In Stock | 1 : ¥198.61000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 12 V ~ 275 V | 2 A | PC Pin | -20°C ~ 50°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
86 In Stock | 1 : ¥295.59000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 12 V ~ 275 V | 2 A | Screw Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
7 In Stock | 1 : ¥343.59000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 24VDC | 12 V ~ 275 V | 3 A | Screw Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
8 In Stock | 1 : ¥298.09000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, DC | 125VAC/DC | 1.5 V ~ 33 V | 6 A | Spring Terminal | -20°C ~ 55°C | Module | - | CE, cURus, EAC | - | - | |||
12 In Stock | 1 : ¥353.33000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 24 V | 5 A | Screw Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
6 In Stock | 1 : ¥660.72000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 19 V ~ 305 V | 15 A | Screw Terminal | -20°C ~ 80°C | SSR with Integrated Heat Sink | Module | CE, cULus, EAC, UKCA | - | - | |||
2 In Stock | 1 : ¥660.72000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 230VAC | 19 V ~ 305 V | 15 A | Screw Terminal | -20°C ~ 80°C | SSR with Integrated Heat Sink | Module | CE, cULus, EAC, UKCA | - | - | |||
2 In Stock | 1 : ¥713.37000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 16 V ~ 32 V | 15 A | Screw Terminal | -20°C ~ 70°C | Module | Module | CE, cULus, EAC, UKCA | - | - | |||
2 In Stock | 1 : ¥713.37000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 43 V ~ 140 V | 7 A | Screw Terminal | -20°C ~ 70°C | Module | Module | CE, cULus, EAC, UKCA | - | - | |||
16 In Stock | 1 : ¥212.73000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, DC | 24VAC/DC | 1.5 V ~ 33 V | 6 A | Spring Terminal | -20°C ~ 55°C | Module | - | CE, cURus, EAC | - | - | |||
6 In Stock | 1 : ¥317.76000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, DC | 125VAC/DC | 1.5 V ~ 33 V | 2 A | Spring Terminal | -20°C ~ 55°C | Module | - | CE, cURus, EAC | - | - | |||
10 In Stock | 1 : ¥192.26000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 12VDC | 12 V ~ 275 V | 2 A | PC Pin | -20°C ~ 50°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
1 In Stock | 1 : ¥567.41000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 230VAC | 48 V ~ 265 V | 5 A | Screw Terminal | -20°C ~ 70°C | Module | Module | CE, cULus, EAC, UKCA | - | - | |||
1 In Stock | 1 : ¥567.41000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC | 230VAC | 48 V ~ 265 V | 5 A | Screw Terminal | -20°C ~ 70°C | Module | Module | CE, cULus, EAC, UKCA | - | - | |||
1 In Stock | 1 : ¥833.32000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 230VAC | 48 V ~ 480 V | 30 A | Screw Terminal | -20°C ~ 80°C | SSR with Integrated Heat Sink | Module | CE, cULus, EAC, UKCA | - | - | |||
1 In Stock | 1 : ¥833.32000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 48 V ~ 480 V | 30 A | Screw Terminal | -20°C ~ 80°C | SSR with Integrated Heat Sink | Module | CE, cULus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 20 : ¥173.33200 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 48 V | 100 mA | PC Pin | -20°C ~ 70°C | 5-SIP | 5-SIP | CE, cURus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 20 : ¥179.41450 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 5VDC | 1.5 V ~ 33 V | 6 A | PC Pin | -20°C ~ 70°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 20 : ¥179.41450 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 60VDC | 1.5 V ~ 33 V | 6 A | PC Pin | -20°C ~ 70°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 20 : ¥179.41450 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 12VDC | 1.5 V ~ 33 V | 6 A | PC Pin | -20°C ~ 70°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 20 : ¥188.67950 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 5VDC | 12 V ~ 275 V | 2 A | PC Pin | -20°C ~ 50°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - | |||
0 In Stock Check Lead Time | 20 : ¥188.67950 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 60VDC | 12 V ~ 275 V | 2 A | PC Pin | -20°C ~ 50°C | 4-SIP | 4-SIP | CE, cURus, EAC, UKCA | - | - |