39.00.0.125.9024 | |
---|---|
DigiKey Part Number | 2066-39.00.0.125.9024-ND |
Manufacturer | |
Manufacturer Product Number | 39.00.0.125.9024 |
Description | SSR RELAY SPST-NO 6A 1.5-33V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 125VAC/DC | |
Voltage - Load | 1.5 V ~ 33 V | |
Load Current | 6 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥298.09000 | ¥298.09 |
10 | ¥283.19300 | ¥2,831.93 |
30 | ¥268.28700 | ¥8,048.61 |
50 | ¥253.38040 | ¥12,669.02 |
100 | ¥238.47660 | ¥23,847.66 |
250 | ¥223.57136 | ¥55,892.84 |