Module Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288 In Stock 2,000 Factory | 1 : ¥158.30000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 48 V | 100 mA | - | Screw Terminal | - | Module | - | - | - | - | |||
218 In Stock | 1 : ¥284.78000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | Screw Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
136 In Stock 1,389 Factory | 1 : ¥295.05000 Bulk | Bulk | Active | - | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 3 A | - | Spring Terminal | -25°C ~ 60°C | Module | - | - | - | - | |||
198 In Stock | 1 : ¥298.09000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 1.5 V ~ 33 V | 6 A | - | Spring Terminal | -20°C ~ 55°C | Module | Module | cURus | - | - | |||
176 In Stock 480 Factory | 1 : ¥301.59000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 5 A | - | PC Pin | -25°C ~ 60°C | Module | - | cURus, GL | - | - | |||
883 In Stock | 1 : ¥363.52000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 8VDC | 24 V ~ 280 V | 20 A | - | Quick Connect - 0.187"/0.250" | -30°C ~ 80°C | Module | - | CE, cURus, TUV | - | - | |||
213 In Stock 850 Factory | 1 : ¥373.89000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 33 V | 4 A | - | Screw Terminal | - | Module | - | - | - | - | |||
190 In Stock | 1 : ¥387.21000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 3 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
2,072 In Stock | 1 : ¥430.38000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | - | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
252 In Stock 700 Factory | 1 : ¥459.88000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 3 V ~ 33 V | 3 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
449 In Stock | 1 : ¥471.68000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | - | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
106 In Stock | 1 : ¥482.67000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 40 A | - | PC Pin | -30°C ~ 80°C | Module | - | CE, cURus | - | - | |||
91 In Stock | 1 : ¥529.33000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
77 In Stock | 1 : ¥530.22000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 15 ~ 30VDC | 0 V ~ 24 V | 3.5 A | - | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
112 In Stock | 1 : ¥537.19000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 24 V | 3.5 A | - | Screw Terminal | -25°C ~ 60°C | Module | - | CE, cURus, UR | - | - | |||
305 In Stock | 1 : ¥564.90000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 6 A | - | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
40 In Stock | 1 : ¥592.79000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 30 V | 5 A | - | Spring Terminal | -40°C ~ 70°C | Module | - | EAC, UL | - | - | |||
39 In Stock | 1 : ¥694.06000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 100 V | 10 A | 13 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
380 In Stock | 1 : ¥709.35000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 5 V ~ 33 V | 10 A | - | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
228 In Stock | 1 : ¥732.32000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 12 A | 100 mOhms | Screw Terminal | -20°C ~ 40°C | Module | - | CE, cULus | - | - | |||
50 In Stock | 1 : ¥794.80000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 3 ~ 10VDC | 1 V ~ 60 V | 8 A | 18 mOhms | Screw Terminal | -20°C ~ 80°C | Module | - | CE, cURus | - | - | |||
72 In Stock | 1 : ¥1,033.90000 Bulk | Bulk | Active | Chassis Mount | 3PST-NO (3 Form A) | AC, Zero Cross | 4.5 ~ 8VDC | 24 V ~ 280 V | 15 A | - | Quick Connect - 0.250" (6.3mm) | - | Module | - | - | - | - | |||
35 In Stock 57 Factory | 1 : ¥1,037.47000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5VDC | 4 V ~ 30 V | 50 mA | - | Screw Terminal | -20°C ~ 60°C | Module | - | - | - | - | |||
65 In Stock | 1 : ¥1,243.95000 Bulk | Bulk | Not For New Designs | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 600 V | 30 A | - | Screw Terminal | -20°C ~ 80°C | Module | - | CE, CSA, cURus, TUV | - | - | |||
33 In Stock | 1 : ¥1,441.57000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 10 ~ 30VDC | 24 V ~ 600 V | 75 A | 4.5 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - |