39.60.0.125.9024 | |
---|---|
DigiKey Part Number | 2066-39.60.0.125.9024-ND |
Manufacturer | |
Manufacturer Product Number | 39.60.0.125.9024 |
Description | SSR RELAY SPST-NO 2A 1.5-33V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 125VAC/DC | |
Voltage - Load | 1.5 V ~ 33 V | |
Load Current | 2 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.76000 | ¥317.76 |
10 | ¥301.88300 | ¥3,018.83 |
25 | ¥285.99800 | ¥7,149.95 |
50 | ¥270.10940 | ¥13,505.47 |
100 | ¥254.22050 | ¥25,422.05 |
250 | ¥238.33176 | ¥59,582.94 |